Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-8M-01
Order Code2081231
Technical Datasheet
Height8mm
External Width4mm
Product Range-
Product Overview
A pack of 40 PCB curved reversed nylon lock supports. When fitted the board is held securely by the locking barb of the support with the ability to remove the board when needed. Requires a hole diameter of 4mm and a panel thickness of 1.6mm (max).
Technical Specifications
Height
8mm
Product Range
-
External Width
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02