Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCRLCBSRE-6-01
Order Code1675834
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.525mm
External Width3.988mm
Product Range-
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.525mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.988mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16