Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEROP
Manufacturer Part No155SEB.
Order Code440267
Also Known AsGTIN UPC EAN: 4003019411085
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEROP
Manufacturer Part No155SEB.
Order Code440267
Also Known AsGTIN UPC EAN: 4003019411085
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Cut TypeSemi Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 155SEB is a Side Cutter for use with assembly work and copper wire up to 1mm diameter. It has black burnished head, double leaf springs and PVC covered handles.
- Box joint construction
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06