Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-2-023
Order Code422824
Technical Datasheet
No. of Circuits2Circuits
Contact Voltage DC Max100V
Contact Current DC Max1A
Product Range-
Technical Specifications
No. of Circuits
2Circuits
Contact Current DC Max
1A
Contact Voltage DC Max
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002