Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-1G2-015
Order Code1203427
Product Range015 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-1G2-015
Order Code1203427
Product Range015 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off
Switch MountingThrough Hole
Product Range015 Series
Contact Current Max5A
Contact Voltage AC Max100V
Contact Voltage DC Max-
OrientationHorizontal
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SCS-1G2-015 is a through-hole mount Slide Switch with DPDT contact configuration and ON-OFF switch operation. It features horizontal orientation and spectra low profile edge mount design.
- 10mR Typical initial contact resistance
- 10000MR Minimum insulation resistance at 500VDC
- Mechanical wear out of the sliding actuator is usually observed after 10000 operations
- <1pf Capacitance between open contacts at 1kHz
- 55 to +85°C Operating temperature
- 4N Typical operating force per pole
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
5A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2022)
Switch Operation
On-Off
Product Range
015 Series
Contact Voltage AC Max
100V
Orientation
Horizontal
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068