Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1G0054410203
Order Code3597100
Product RangeTG2016SMN Series
Also Known AsTG2016SMN 19.2000M-ECGNNM
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0054410203
Order Code3597100
Product RangeTG2016SMN Series
Also Known AsTG2016SMN 19.2000M-ECGNNM
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 2mm x 1.6mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom1.8V
Product RangeTG2016SMN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Case
SMD, 2mm x 1.6mm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
TG2016SMN Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability