Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0044410012
Order Code2723265
Product RangeTG5032SAN
Also Known AsTG5032SAN 30.72MHZ
Technical Datasheet
Frequency Nom30.72MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom5V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeTG5032SAN
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
30.72MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
0°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
5V
Product Range
TG5032SAN
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075