Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0041310041
Order Code2507045
Product RangeTG-5006CJ
Also Known AsTG-5006CJ-51H 40.0000M
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeTG-5006CJ
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityClipped Sinewave
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
TG-5006CJ
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
2ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
Clipped Sinewave
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009