Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0039910002 SG-8003CG
Order Code2405798
Product RangeSG-8003
Technical Datasheet
Programmable Frequency Min1MHz
Programmable Frequency Max166MHz
Frequency Stability + / --
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeSG-8003
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SG-8003 series programmable Crystal Oscillator works at a frequency range of 1 to 166MHz. It accepts supply voltage of 1.8/2.5/3.0/3.3V.
- Output enable(OE) or standby(ST') function
- Short mass production lead time by PLL technology
- SG-Writer available to purchase
Applications
Industrial
Technical Specifications
Programmable Frequency Min
1MHz
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Programmable Frequency Max
166MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
SG-8003
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
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
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013