Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ427242310007
Order Code1216229
Also Known AsRTC-72423B ROHS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoQ427242310007
Order Code1216229
Also Known AsRTC-72423B ROHS
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins24Pins
IC Interface Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCLead (16-Jul-2019)
Product Overview
The Q427242310007 RTC-72423 is a real-time Clock Modules with built-in XTAL save power, provide superior accuracy and simplify system design. Built-in crystal unit allows adjustment-free efficient operation.
- 24h/12h Changeable and leap year automatically adjustable
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Format
12Hr / 24Hr
Supply Voltage Min
4.5V
Clock IC Case Style
SOIC
IC Interface Type
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
Lead (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability