Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ414543510001
Order Code2113940RL
Also Known AsRTC-4543SA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoQ414543510001
Order Code2113940RL
Also Known AsRTC-4543SA
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
No. of Pins14Pins
IC Interface TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The Q414543510001 RTC-4543SA is a real-time Clock Module with built-in XTAL save power, provide superior accuracy and simplify system design. The various functions includes full calendar, timer and low voltage detection.
- Built-in frequency adjusted 32.768kHz crystal unit
- 32.768kHz Frequency output function - C-MOS output with control pin
- 1.4 to 5.5V Wide timekeeper voltage range
Applications
Clock & Timing
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Clock Format
HH:MM:SS
Supply Voltage Min
2.5V
Clock IC Case Style
SOP
IC Interface Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001