Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22MA50610312 MA-506 16 MHZ 20.0PF
Order Code1216214
Product RangeMA-506
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 13.46mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -50ppm
Product RangeMA-506
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCLead (16-Jul-2019)
Product Overview
The MA-506 series SMD Crystal Unit works at a frequency range of 4 to 64MHz. It is suitable for clock of integrated circuit applications.
- Fundamental overtone order and 3rd overtone (30 to 64MHz)
Applications
Clock & Timing
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
Lead (16-Jul-2019)
Crystal Case
SMD, 13.46mm x 5mm
Load Capacitance
20pF
Product Range
MA-506
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005