Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ22FA23V00001
Order Code3597091
Product RangeFA-238V Series
Also Known AsFA-238V 12.000000MHZ 12.0PF +/- 50PPM
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23V00001
Order Code3597091
Product RangeFA-238V Series
Also Known AsFA-238V 12.000000MHZ 12.0PF +/- 50PPM
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / --
Load Capacitance12pF
Frequency Tolerance + / -50ppm
Product RangeFA-238V Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
FA-238V Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002