Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800411
Order Code2723225
Product RangeFA-128
Also Known AsFA-128 32MHZ 6PF
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -10ppm
Load Capacitance6pF
Frequency Tolerance + / -10ppm
Product RangeFA-128
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
6pF
Product Range
FA-128
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007