Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ22FA12800374
Order Code3597087
Product RangeFA-128 Series
Also Known AsFA-128 27.1200ME15X-E
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800374
Order Code3597087
Product RangeFA-128 Series
Also Known AsFA-128 27.1200ME15X-E
Technical Datasheet
Frequency Nom27.12MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -15ppm
Product RangeFA-128 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
27.12MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
6pF
Product Range
FA-128 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability