Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13FC13F00001
Order Code1712821RL
Product RangeFC-13F
Also Known AsFC-135 32.768000KHZ 6.0PF +/- 20PPM
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeFC-13F
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Alternatives for Q13FC13F00001
2 Products Found
Product Overview
The Q13FC13F00001 is a 3.2 x 1.5 x 0.8mm SMD kHz Range Crystal Oscillator, fundamental overtone order.
- Ageing ±3ppm Per Year Max
- 80kΩ ESR
- Not recommended for new designs
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
FC-13F
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005