Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No70250213
Order Code2074939
Technical Datasheet
Accessory TypePanel Mount Base
For Use WithHBE 10, HEE 18, HBVE 3, HDD 42, MC 3 Mod Series Insert Plugs and Receptacles
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialZinc Body
Product Range-
Technical Specifications
Accessory Type
Panel Mount Base
Connector Shell Size
-
Connector Body Material
Zinc Body
For Use With
HBE 10, HEE 18, HBVE 3, HDD 42, MC 3 Mod Series Insert Plugs and Receptacles
Cable Exit Angle
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5