Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X5220T902
Order Code2432608
Technical Datasheet
Product Range-
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (17-Jan-2023)
Product Overview
2-electrode surface mount surge arrester for use with branch exchange, line protection, subscriber protection and alarm systems.
- Very low capacitance of less than 1pF at 1MHz
- Stable performance over life
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability