Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X5211T203
Order Code1688767
Technical Datasheet
Product Range-
DC Breakover Voltage400V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage950V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
950V
DC Breakover Voltage
400V
Impulse Discharge Current
1kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001