Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X4051T902
Order Code1511745
Product RangeT90A90XFSMD
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X4051T902
Order Code1511745
Product RangeT90A90XFSMD
Technical Datasheet
Product RangeT90A90XFSMD
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T90A90XFSMD series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem and data lines.
- Very small size
- Standard size
- Fast response time
- Stable performance over life
- High current rating
- Reliable failsafe device
- Excellent SMD handling
Applications
Safety, Industrial, Communications & Networking, Power Management
Technical Specifications
Product Range
T90A90XFSMD
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001