Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82804A0694A115
Order Code2114068
Product RangeB82804A/EP5
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82804A0694A115
Order Code2114068
Product RangeB82804A/EP5
Technical Datasheet
Inductance690µH
DC Resistance1.65ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A/EP5
Product Overview
The B82804A0694A115 is a SMT Gate Drive Transformer with EP5 ferrite core. It is suitable for isolated AC/DC, DC/DC converters. This transformer provides high SRF value and high isolation between primary and secondary side.
- 6 Gull wing terminals
- 5.4mm Maximum height
- 8.1 x 6.7mm Footprint
- Low leakage inductance
- Low inter-winding capacitance
Applications
Industrial
Technical Specifications
Inductance
690µH
Operating Temperature Min
-40°C
Product Range
B82804A/EP5
DC Resistance
1.65ohm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001