Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82804A0304A225
Order Code2114064
Product RangeB82804A/EP5
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82804A0304A225
Order Code2114064
Product RangeB82804A/EP5
Technical Datasheet
Inductance300µH
DC Resistance1.8ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A/EP5
Technical Specifications
Inductance
300µH
Operating Temperature Min
-40°C
Product Range
B82804A/EP5
DC Resistance
1.8ohm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001