Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82799C0224N001
Order Code1644930RL
Product RangeB82799C0 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82799C0224N001
Order Code1644930RL
Product RangeB82799C0 Series
Technical Datasheet
DC Current Rating200mA
Inductance220µH
Product RangeB82799C0 Series
Impedance-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The B82799C0 series data and signal line Common-mode choke suitable for CAN bus applications.
- Ferrite core with epoxy coating
- LCP case
- Silicone potting
- Bifilar winding
- 150°C Version
- Qualified to AEC-Q200
- Suitable for reflow soldering
- Suitable for conductive adhesion due gold-plated terminals
Applications
Industrial, Automotive
Technical Specifications
DC Current Rating
200mA
Product Range
B82799C0 Series
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (07-Jul-2017)
Inductance
220µH
Impedance
-
Product Width
3.2mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363