Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82721X1
Order Code1843882
Also Known AsB82721X1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £58.220 |
3+ | £58.210 |
5+ | £58.200 |
10+ | £58.190 |
20+ | £57.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£58.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82721X1
Order Code1843882
Also Known AsB82721X1
Technical Datasheet
Kit Contents3-Pcs of Each 18 Values 0.2mH to 39mH Inductors
Range of Inductance Values0.2mH to 39mH
No. of Items in Kit54
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
3-Pcs of Each 18 Values 0.2mH to 39mH Inductors
No. of Items in Kit
54
SVHC
No SVHC (21-Jan-2025)
Range of Inductance Values
0.2mH to 39mH
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
Product traceability