Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A7103A020
Order Code2407416
Product RangeERU20 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.090 |
5+ | £6.210 |
10+ | £5.320 |
25+ | £5.170 |
50+ | £4.140 |
130+ | £3.080 |
650+ | £2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A7103A020
Order Code2407416
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)18.3A
Product RangeERU20 B82559 Series
Power Inductor Case21.5mm x 21mm x 10.8mm
DC Resistance Max0.0039ohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height10.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
DC Resistance Max
0.0039ohm
Product Length
21.5mm
Product Height
10.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
18.3A
Power Inductor Case
21.5mm x 21mm x 10.8mm
Inductance Tolerance
± 10%
Product Width
21mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0181