Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A5472A019
Order Code2696377RL
Product RangeERU19 B82559 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A5472A019
Order Code2696377RL
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 10%
Product Length20.5mm
Product Width20.5mm
Product Height10.85mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
0.0027ohm
Product Length
20.5mm
Product Height
10.85mm
RMS Current (Irms)
-
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
20.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability