Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A3152A020
Order Code2407410
Product RangeERU20 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
260+ | £3.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 260
Multiple: 260
£858.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A3152A020
Order Code2407410
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeERU20 B82559 Series
Power Inductor Case21.5mm x 21mm x 10.8mm
DC Resistance Max900µohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height10.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
DC Resistance Max
900µohm
Product Length
21.5mm
Product Height
10.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
50A
Power Inductor Case
21.5mm x 21mm x 10.8mm
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176
Product traceability