Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A2102A019
Order Code2696378
Product RangeERU19 B82559 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A2102A019
Order Code2696378
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)43A
Power Inductor Case20.5mm x 20.5mm x 8.35mm
Product RangeERU19 B82559 Series
DC Resistance Max0.0012ohm
Inductance Tolerance± 10%
Product Length20.5mm
Product Width20.5mm
Product Height8.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
20.5mm x 20.5mm x 8.35mm
DC Resistance Max
0.0012ohm
Product Length
20.5mm
Product Height
8.35mm
RMS Current (Irms)
-
Saturation Current (Isat)
43A
Product Range
ERU19 B82559 Series
Inductance Tolerance
± 10%
Product Width
20.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05