Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0293A020
Order Code2407407
Product RangeERU20 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | £3.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
£726.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0293A020
Order Code2407407
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance29µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeERU20 B82559 Series
Power Inductor Case21.5mm x 21mm x 14.2mm
DC Resistance Max0.007ohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height14.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
29µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
DC Resistance Max
0.007ohm
Product Length
21.5mm
Product Height
14.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
11A
Power Inductor Case
21.5mm x 21mm x 14.2mm
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0239
Product traceability