Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1474M100
Order Code2343909
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | £0.402 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
£301.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1474M100
Order Code2343909
Product RangeB82476B1 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)560mA
Product RangeB82476B1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
1.1ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
560mA
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability