Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1103M100
Order Code2343893
Product RangeB82476B1 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1103M100
Order Code2343893
Product RangeB82476B1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.25A
Product RangeB82476B1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
0.027ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.25A
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability