Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G2104M000
Order Code1644473
Product RangeB82462G2 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G2104M000
Order Code1644473
Product RangeB82462G2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Power Inductor Case6.3mm x 6.3mm x 2.5mm
Product RangeB82462G2 Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462G2104M000
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6.3mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
410mA
Saturation Current (Isat)
410mA
Product Range
B82462G2 Series
DC Resistance Max
0.95ohm
Product Length
6.3mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability