Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4152M000
Order Code7429789
Product RangeB82462A4 Series
Also Known AsB82462A4152M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.438 |
Price for:Each
Minimum: 2500
Multiple: 2500
£1,095.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4152M000
Order Code7429789
Product RangeB82462A4 Series
Also Known AsB82462A4152M
Technical Datasheet
Inductance1.5µH
Inductor TypeInductor
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangeB82462A4 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4.6A
Power Inductor Case
-
DC Resistance Max
0.03ohm
Product Length
6mm
Product Height
3mm
Inductor Type
Inductor
Inductor Construction
Unshielded
Product Range
B82462A4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82462A4152M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02