Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1333K
Order Code870122
Product RangeB82442A SIMID Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1333K
Order Code870122
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.5ohm
Self Resonant Frequency10.5MHz
DC Current Rating400mA
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
10.5MHz
Inductor Case Style
2220 [5650 Metric]
Product Range
B82442A SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
0.5ohm
DC Current Rating
400mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004