Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2104J000
Order Code2291331
Product RangeB82144A LBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1500+ | £0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
£249.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2104J000
Order Code2291331
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance100µH
DC Current Rating600mA
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.5MHz
SVHCLead (21-Jan-2025)
Product Overview
The B82144A LBC series RF Choke with large ferrite drum core and flame-retardant lacquer coating. It has enamel copper wire winding, CuAg0.1 base, electroplated with nickel and pure tin termination. It is suitable for decoupling and interference suppression.
- Very wide inductance range
- High rated current
- Suitable for wave soldering
- Inductance indicated by colour bands to IEC 60062
- 20 to 2200mA Rated current range
Applications
Power Management, Industrial, Automotive, Communications & Networking, Lighting, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
600mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
100µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
3.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability