Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2104J000
Order Code516570
Product RangeB82144A LBC Series
Also Known AsB82144A2104J
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2104J000
Order Code516570
Product RangeB82144A LBC Series
Also Known AsB82144A2104J
Technical Datasheet
Product RangeB82144A LBC Series
Inductance100µH
DC Current Rating600mA
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.5MHz
SVHCTo Be Advised
Alternatives for B82144A2104J000
1 Product Found
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
600mA
Inductance Tolerance
± 5%
SVHC
To Be Advised
Inductance
100µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
3.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011