Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82134A5202M000
Order Code1644301
Product RangeB82134 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82134A5202M000
Order Code1644301
Product RangeB82134 Series
Technical Datasheet
Product RangeB82134 Series
Inductance20µH
DC Current Rating2A
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Self Resonant Frequency59MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82134 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
20µH
DC Resistance Max
0.15ohm
Self Resonant Frequency
59MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability