Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1562K000
Order Code509929
Product RangeB78108S BC Series
Also Known AsB78108S1562K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.091 |
Price for:Each
Minimum: 5000
Multiple: 5000
£455.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1562K000
Order Code509929
Product RangeB78108S BC Series
Also Known AsB78108S1562K
Technical Datasheet
Product RangeB78108S BC Series
Inductance5.6µH
DC Current Rating780mA
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
Self Resonant Frequency85MHz
SVHCLead (21-Jan-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
780mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
5.6µH
DC Resistance Max
0.38ohm
Self Resonant Frequency
85MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability