Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72660M1300K072
Order Code2769091
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC34V
Product Range-
Clamping Voltage Vc Max93V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min85°C
Operating Temperature Max-40°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
-
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
34V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
85°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006