Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72582V0300K062
Order Code2101599RL
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC38V
Product RangeStandarD
Clamping Voltage Vc Max77V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4.2J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for B72582V0300K062
2 Products Found
Product Overview
The Standard series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It provides ESD protection in mobile phones and accessories, data bus, control electronics, detectors and sensors, touch screens, plug-in cards, remote controls applications.
- ESD according to IEC 61000-4-2 level 4 (8kV contact, 15kV air discharge)
- Surge current up to 1200A
- Bidirectional protection
- No derating up to 125°C (for case sizes ≥0603)
- Fast response (<lt/>0.5ns)
- CT version suitable for lead-free soldering
- PSpice simulation models available
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Voltage Rating VAC
-
Product Range
StandarD
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.2J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001