Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72207S271K101
Order Code1770492
Product RangeStandarD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.0902 |
Price for:Each
Minimum: 5000
Multiple: 5000
£451.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72207S271K101
Order Code1770492
Product RangeStandarD Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeStandarD Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Technical Specifications
Voltage Rating VAC
275V
Product Range
StandarD Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
Technical Docs (2)
Alternatives for B72207S271K101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000698
Product traceability