Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0003X027
Order Code3581009
Product RangeB67345 Series
Technical Datasheet
29 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £21.400 |
10+ | £13.900 |
20+ | £13.620 |
Price for:Each
Minimum: 1
Multiple: 1
£21.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0003X027
Order Code3581009
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93/152/16
Core Material GradeN27
For Use WithTDK B67345 Series Coil Formers
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al2.9µH
Product RangeB67345 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
U
Core Material Grade
N27
Effective Magnetic Path Length
354mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
U93/152/16
For Use With
TDK B67345 Series Coil Formers
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37626