Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66484G0000X197
Order Code4244699
Product RangeB66484 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1800+ | £1,492.000 |
Price for:Pack of 1800
Minimum: 1800
Multiple: 1800
£2,685,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66484G0000X197
Order Code4244699
Product RangeB66484 Series
Technical Datasheet
Core TypeER
Core SizeER25/6/15
Core Material GradeN97
For Use WithTransformers
Effective Magnetic Path Length34.1mm
Ae Effective Cross Section Area70.8mm²
Inductance Factor Al4.1µH
Product RangeB66484 Series
Technical Specifications
Core Type
ER
Core Material Grade
N97
Effective Magnetic Path Length
34.1mm
Inductance Factor Al
4.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ER25/6/15
For Use With
Transformers
Ae Effective Cross Section Area
70.8mm²
Product Range
B66484 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00582
Product traceability