Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65815E0250A087
Order Code1781859
Product RangeB65815 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65815E0250A087
Order Code1781859
Product RangeB65815 Series
Technical Datasheet
Core TypeRM
Core SizeRM12
Core Material GradeN87
For Use With-
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area146mm²
Inductance Factor Al250nH
Product RangeB65815 Series
Product Overview
The B65815 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
57mm
Inductance Factor Al
250nH
Core Size
RM12
For Use With
-
Ae Effective Cross Section Area
146mm²
Product Range
B65815 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045