Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65813J0000R041
Order Code3580869
Product RangeB65813 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
800+ | £1.690 |
Price for:Each
Minimum: 800
Multiple: 800
£1,352.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65813J0000R041
Order Code3580869
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
Core Material GradeN41
For Use WithTDK B65813 Series Coil Formers
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al5.5µH
Product RangeB65813 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N41
Effective Magnetic Path Length
44mm
Inductance Factor Al
5.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM10
For Use With
TDK B65813 Series Coil Formers
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02255
Product traceability