Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57619C103J60
Order Code3876585
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product Range-
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3530K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
-
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3530K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006