Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41550E7479Q000
Order Code1839368
Product RangeB41550 Series
Also Known AsB41550E7479Q
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41550E7479Q000
Order Code1839368
Product RangeB41550 Series
Also Known AsB41550E7479Q
Technical Datasheet
Capacitance47000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeB41550 Series
Product Diameter64.3mm
Product Height105mm
Lead Spacing28.5mm
ESR0.005ohm
Ripple Current17A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC1-Methyl-2-pyrrolidone (NMP) (15-Jun-2015)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
17A
Operating Temperature Max
105°C
SVHC
1-Methyl-2-pyrrolidone (NMP) (15-Jun-2015)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
B41550 Series
Product Height
105mm
ESR
0.005ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1-Methyl-2-pyrrolidone (NMP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9