Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41252A8228M000
Order Code2468296
Product RangeB41252 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41252A8228M000
Order Code2468296
Product RangeB41252 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Product RangeB41252 Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
Ripple Current1.86A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Alternatives for B41252A8228M000
2 Products Found
Product Overview
B41252 series is a snap-in standard aluminium electrolytic capacitor for general-purpose use. It is mainly used in professional power supplies.
- High ripple current capability
- Aluminium case, fully insulated
- Useful life of 2000h at 105°C
- Snap-in solder pins to hold component in place on PC-board
- Case with safety vent
Technical Specifications
Capacitance
2200µF
Product Range
B41252 Series
Product Height
35mm
Ripple Current
1.86A
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019901