Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41231B8338M000
Order Code2283911
Product RangeB41231 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.630 |
5+ | £2.210 |
10+ | £1.790 |
25+ | £1.740 |
50+ | £1.390 |
130+ | £1.310 |
650+ | £1.220 |
1300+ | £1.140 |
Price for:Each
Minimum: 1
Multiple: 1
£2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41231B8338M000
Order Code2283911
Product RangeB41231 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter25.4mm
Product Height30mm
Lead Spacing10mm
Ripple Current3.26A
Operating Temperature Min-45°C
Operating Temperature Max85°C
Qualification-
Product Overview
The B41231 series general-purpose grade Aluminium Electrolytic Capacitor constructed in a fully insulated aluminium case with safety vent. It has snap-in solder pins to hold component in place on PC-board and minus pole marking on the insulating sleeve. It is used in professional power supplies.
- High ripple current capability
- Useful life of 2000hrs at 85°C
- 10 to 100VDC Rated voltage range
- 1200 to 68000µF Rated capacitance range
Applications
Industrial, Power Management
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Operating Temperature Min
-45°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
30mm
Ripple Current
3.26A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for B41231B8338M000
1 Product Found
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability