ex VAT

3300µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

178 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165442

RoHS

Date/Lot Code

Each
1+
£6.390
5+
£5.460
10+
£4.520
20+
£4.160
40+
£4.080
More Pricing...
Min: 1 / Mult: 1
3300µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.071ohm
2.99A
-40°C
105°C
3858664

RoHS

Date/Lot Code

Each
1+
£11.660
5+
£9.030
10+
£8.000
20+
£7.360
40+
£6.610
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.123ohm
3.32A
-40°C
85°C
3525349

RoHS

Each
1+
£65.530
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
105.7mm
31.7mm
0.034ohm
16.1A
-40°C
85°C
4061402

RoHS

Date/Lot Code

Each
1+
£3.880
3+
£3.710
5+
£3.540
10+
£2.900
20+
£2.720
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
30mm
30mm
10mm
-
2.48A
-40°C
105°C
1165297

RoHS

Date/Lot Code

Each
1+
£10.640
5+
£8.580
10+
£6.520
20+
£6.390
40+
£6.260
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
40mm
10mm
0.07ohm
3.75A
-40°C
105°C
2342193

RoHS

Date/Lot Code

Each
1+
£124.400
10+
£90.710
20+
£82.930
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
-
0.037ohm
13.5A
-40°C
85°C
2476264

RoHS

Date/Lot Code

Each
1+
£1.570
10+
£1.250
50+
£1.070
400+
£0.816
800+
£0.782
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
-
1.4A
-40°C
105°C
3131672

RoHS

Date/Lot Code

Each
1+
£123.880
10+
£90.330
20+
£82.590
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.052ohm
12.6A
-25°C
85°C
2750321

Date/Lot Code

Each
1+
£12.080
5+
£9.820
10+
£7.560
20+
£7.330
40+
£7.180
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
85°C
1165583

RoHS

Date/Lot Code

Each
1+
£7.960
5+
£6.350
10+
£4.740
20+
£4.640
40+
£4.540
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
1903227

RoHS

Date/Lot Code

Each
1+
£4.760
10+
£3.000
25+
£2.180
50+
£2.050
100+
£1.920
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
26mm
10mm
-
1.8A
-40°C
105°C
776907

RoHS

Date/Lot Code

Each
1+
£63.160
5+
£56.640
12+
£50.120
60+
£47.550
108+
£46.600
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.039ohm
25.1A
-40°C
85°C
2474602

RoHS

Date/Lot Code

Each
1+
£11.140
3+
£9.600
5+
£8.050
10+
£6.510
20+
£6.380
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
105°C
2950211

RoHS

Date/Lot Code

Each
1+
£8.500
10+
£5.100
50+
£4.940
100+
£4.780
500+
£4.250
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.084ohm
6.47A
-40°C
85°C
8813329

RoHS

Each
1+
£4.510
10+
£3.270
25+
£3.050
50+
£2.820
100+
£2.600
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.15A
-40°C
85°C
1165302

RoHS

Date/Lot Code

Each
1+
£19.000
3+
£16.770
5+
£14.550
10+
£12.320
20+
£12.070
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.064ohm
4.68A
-40°C
105°C
4704836

RoHS

Date/Lot Code

Each
1+
£83.240
3+
£76.610
5+
£69.990
10+
£63.360
20+
£63.290
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
64.3mm
105mm
28.5mm
0.049ohm
11A
-40°C
85°C
8820880

RoHS

Date/Lot Code

Each
1+
£31.970
3+
£25.120
5+
£23.840
10+
£22.550
20+
£20.210
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
85°C
777031

RoHS

Date/Lot Code

Each
1+
£55.090
5+
£50.170
12+
£45.240
60+
£39.440
108+
£38.650
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
2456751

RoHS

Each
1+
£9.030
10+
£6.970
50+
£5.880
160+
£5.390
640+
£5.050
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
2729180

RoHS

Date/Lot Code

Each
1+
£30.960
5+
£26.350
24+
£21.740
72+
£20.530
120+
£20.520
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
1903195

RoHS

Each
1+
£3.300
10+
£2.080
50+
£1.510
100+
£1.330
200+
£1.190
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
1.6A
-40°C
105°C
2474594

RoHS

Each
1+
£8.250
3+
£6.970
5+
£5.680
10+
£4.400
20+
£4.310
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
2474573

RoHS

Date/Lot Code

Each
1+
£3.950
5+
£3.170
10+
£2.390
20+
£2.240
40+
£2.100
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.074ohm
1.31A
-40°C
105°C
1166587

RoHS

Each
1+
£14.800
3+
£11.460
5+
£10.810
10+
£10.150
20+
£9.160
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
85°C
1-25 of 178 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account